TE Connectivity NEOHM SMA-Q 150 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX150K
- RS Stock No.:
- 590-071
- Mfr. Part No.:
- SMA-Q0204FTDX150K
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
SGD234.00
(exc. GST)
SGD255.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | SGD0.078 | SGD234.00 | - |
| 15000 + | SGD0.076 | SGD228.00 | 2% |
*price indicative
- RS Stock No.:
- 590-071
- Mfr. Part No.:
- SMA-Q0204FTDX150K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, RoHS, UL-94 V-0 or V-1 | |
| Width | 3mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, RoHS, UL-94 V-0 or V-1 | ||
Width 3mm | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, tailored for demanding applications across automotive, industrial, and telecommunications sectors. Designed with tight tolerances and an exceptionally low temperature coefficient, this device ensures unparalleled stability and reliability even under varying environmental conditions. A key feature of the It is superior moisture resistance, owing to an enhanced coating that protects against humidity, making it perfect for applications in challenging environments. Additionally, its lead-free and RoHS-compliant composition aligns with contemporary environmental standards, ensuring both performance and compliance for your projects. With a range of resistance values and power ratings, this resistor caters to diverse operational needs, promising consistent, reliable performance over time.
AEC Q200 qualification guarantees automotive reliability
Low temperature coefficient minimizes drift during operation
Enhanced coating improves environmental protection significantly
Suitable for both standard and high power applications
Wide resistance range accommodates diverse circuit designs
SMD enabled structure supports modern assembly techniques
Moisture sensitivity level of MSL1 ensures safe handling
Excellent thermal stability translates to consistent performance
Compact size allows for space efficient design solutions
Compliant with RoHS directives for environmentally friendly projects
Related links
- TE Connectivity NEOHM SMA-Q 150 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX150R
- TE Connectivity NEOHM SMA-Q 150 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX150K
- TE Connectivity NEOHM SMA-Q 150 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX150R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
