TE Connectivity NEOHM SMA-Q 150 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX150R
- RS Stock No.:
- 590-044
- Mfr. Part No.:
- SMA-Q0204FTDX150R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
SGD210.00
(exc. GST)
SGD240.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | SGD0.07 | SGD210.00 | - |
| 15000 + | SGD0.069 | SGD207.00 | 1% |
*price indicative
- RS Stock No.:
- 590-044
- Mfr. Part No.:
- SMA-Q0204FTDX150R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 150Ω | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 V-0/V-1 | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 150Ω | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 V-0/V-1 | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor embodies the cutting-edge synthesis of durability and operational efficiency. With AEC-Q200 qualification, this component is engineered to withstand harsh conditions, making it ideal for automotive and industrial applications. Featuring a robust SMD-enabled design and lead-free construction, it ensures compliance with the latest environmental standards, providing superior performance while also protecting against moisture and humidity. It maintains remarkable stability under varying temperature conditions, ensuring consistent reliability for critical measurements in telecommunication and medical equipment. This series not only adheres to stringent specifications but also delivers impressive power ratings and tight tolerances, making it an optimal choice for engineers and designers looking for high-quality resistor solutions.
AEC Q200 qualification ensures reliability in challenging applications
Lead free and RoHS compliant construction supports environmentally friendly initiatives
Moisture sensitivity level of MSL1 enhances operational stability
SMD enabled structure facilitates easy integration into modern electronic designs
High power rating increases versatility for demanding applications
Remarkable temperature coefficient provides consistent performance across a wide range of temperatures
Thin film technology contributes to reduced footprint and improved heat dissipation
Excellent overall stability meets the needs of precision measurement tasks
Related links
- TE Connectivity NEOHM SMA-Q 150 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX150K
- TE Connectivity NEOHM SMA-Q 150 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX150K
- TE Connectivity NEOHM SMA-Q 150 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX150R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
