Panasonic Precision Thick Film Chip Resistors 6040 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- RS Stock No.:
- 287-506
- Mfr. Part No.:
- ERJ2RKF6041X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD0.11
(exc. GST)
SGD0.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 189,990 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | SGD0.011 | SGD0.11 |
*price indicative
- RS Stock No.:
- 287-506
- Mfr. Part No.:
- ERJ2RKF6041X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 6040Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | Precision Thick Film Chip Resistors | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Length | 1mm | |
| Height | 0.4mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 6040Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series Precision Thick Film Chip Resistors | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Length 1mm | ||
Height 0.4mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 6040Ω Resistance, ±1 % Tolerance - ERJ2RKF6041X
This surface mount fixed resistor is a high-performance component designed specifically for modern electronic applications. With a resistance of 6040Ω and an impressive tolerance of ±1%, this thick film resistor guarantees reliable performance across a wide range of temperatures, from -55°C to +155°C. Encased in a Compact 0402 (1005M) package, it is Ideal for space-constrained designs where precision and durability are essential.
Features & Benefits
• Suitable for high-density circuit boards with surface mount technology
• High tolerance ensures minimal variation in resistance values
• Automotive-grade compliance assures reliability in vehicular applications
• Rated power of 0.1 W makes it suitable for numerous electronic circuits
• Precision thick film construction offers enhanced performance stability
• Capable of operating in extreme temperatures for versatile use
• High tolerance ensures minimal variation in resistance values
• Automotive-grade compliance assures reliability in vehicular applications
• Rated power of 0.1 W makes it suitable for numerous electronic circuits
• Precision thick film construction offers enhanced performance stability
• Capable of operating in extreme temperatures for versatile use
Applications
• Utilised in automotive electronics for signal processing
• Ideal for use in communication systems where precision is critical
• Employed in industrial automation equipment for consistent performance
• Incorporated into consumer electronics for improved circuit efficiency
• Ideal for use in communication systems where precision is critical
• Employed in industrial automation equipment for consistent performance
• Incorporated into consumer electronics for improved circuit efficiency
What specifications should be considered for this resistor when integrating into a circuit?
When incorporating this resistor into a circuit, it is Crucial to consider its power rating of 0.1 W to avoid exceeding this limit, which could lead to failure. The resistance Value of 6040Ω must align with the circuit requirements, ensuring effective performance.
How does the tolerance of this resistor affect its performance in electronic applications?
The tolerance of ±1% indicates that the actual resistance will vary within 1% of the specified value. This precision is VITAL in applications requiring minimal signal distortion, ensuring accurate operation for sensitive electronic components.
What makes this resistor suitable for automotive applications?
Compliance with AEC-Q200 standards signifies its robustness in automotive environments, ensuring it can withstand the stringent temperature and reliability demands faced in vehicle electronics. This makes it suitable for applications such as ECU and sensor circuits.
Related links
- Panasonic Precision Thick Film Chip Resistors 5100 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 6810 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 56200 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 39000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 75 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 330000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- Panasonic Precision Thick Film Chip Resistors 36000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 105000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
