Panasonic Precision Thick Film Chip Resistors 330000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W

This image is representative of the product range

Subtotal (10 units, in bags of 10)*

SGD0.14

(exc. GST)

SGD0.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 178,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +SGD0.014SGD0.14

*price indicative

Packaging Options:
RS Stock No.:
287-606
Mfr. Part No.:
ERJ2RKF3303X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

330000Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

Precision Thick Film Chip Resistors

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.5mm

Standards/Approvals

JEITA RC-2134C, IEC 60115-8, JIS C 5201-8

Length

1mm

Height

0.4mm

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 330000Ω Resistance, 0.1W Power Rating - ERJ2RKF3303X


This surface mount fixed resistor is a precision component designed for a wide range of applications in electronics and automation. With a resistance Value of 330,000Ω in a Compact 0402 (1005M) package, this thick film resistor combines Advanced technology with a robust power rating of 0.1 W. It meets the stringent AEC-Q200 automotive standard, ensuring reliability in automotive applications.

Features & Benefits


• Provides a precise resistance of 330,000Ω for accurate circuit performance
• Designed with a high tolerance of ±1% for dependable functionality
• Manufactured using thick film technology for optimal thermal stability
• Ensures excellent reliability across temperatures from -55°C to +155°C
• Ideal for use in various automotive and electronic applications
• Compact size facilitates integration into space-constrained designs

Applications


• Used in automotive electronic control units for precise signal processing
• Suitable for power management systems in industrial automation
• Employed in consumer electronics for signal conditioning and filtering
• Utilised in circuit boards where precise resistance is critical

What temperature range does this component operate effectively within?


The component operates effectively in a temperature range from -55°C to +155°C, ensuring stable performance across various environmental conditions.

How does the technology influence the resistor's performance in circuits?


The use of thick film technology enhances the resistor's durability and thermal stability, making it suitable for high-precision applications and improving overall circuit reliability.

What are the benefits of using a resistor with a high tolerance?


A high tolerance of ±1% allows for greater accuracy in circuit design, ensuring that the resistor performs consistently, which is Crucial in applications requiring precise voltage or current control.

What type of circuit design benefits from using a Compact resistor package?


The Compact 0402 package is Ideal for tightly packed circuit designs, allowing for space-saving solutions in modern electronic devices without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy