Wurth Elektronik, WE-CNSW HF, 0504 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 170 nH Dual ±25 % 500
- RS Stock No.:
- 163-5501
- Mfr. Part No.:
- 7442335900
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 9000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
SGD3,885.00
(exc. GST)
SGD4,236.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | SGD1.295 | SGD3,885.00 | - |
| 9000 - 12000 | SGD1.246 | SGD3,738.00 | 3% |
| 15000 + | SGD1.168 | SGD3,504.00 | 9% |
*price indicative
- RS Stock No.:
- 163-5501
- Mfr. Part No.:
- 7442335900
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 170nH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0504 | |
| Length | 1.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 270mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±25 % | |
| Series | WE-CNSW HF | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 1mm | |
| Height | 900μm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 8GHz | |
| Inductor Construction | Dual | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 170nH | ||
Maximum DC Current 500mA | ||
Package/Case 0504 | ||
Length 1.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 270mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±25 % | ||
Series WE-CNSW HF | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 1mm | ||
Height 900μm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 8GHz | ||
Inductor Construction Dual | ||
Moulded Yes | ||
- COO (Country of Origin):
- MY
Wurth WE-CNSW HF SMD Series Common Mode Line Filters (High Frequency)
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 0504 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 170 nH Dual ±25 % 500
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 300 nH Dual ±25 %
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 170 nH
- Wurth Elektronik 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.58 μH Dual ±25 %
- Bourns 0331 Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual ±25 % 500 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.13 μH Dual ±25 %
- Wurth Elektronik 1206 Wirewound Surface Mount Inductor with a Ferrite Core, 0.11 μH Dual ±25 % 370 mA Idc
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1.26 μH Dual ±25
