Wurth Elektronik, WE-CNSW, 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 300 nH Dual ±25 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

SGD853.50

(exc. GST)

SGD930.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 1000SGD1.707SGD853.50
1500 - 2000SGD1.643SGD821.50
2500 +SGD1.54SGD770.00

*price indicative

RS Stock No.:
163-4599
Mfr. Part No.:
744235900
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Common Mode Line Filter

Inductance

300nH

Maximum DC Current

2A

Package/Case

1812

Packaging

Tape & Reel

Length

4.5mm

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

4

Maximum DC Resistance

50mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±25 %

Series

WE-CNSW

Maximum Operating Temperature

125°C

Depth

3.2mm

Height

2.8mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

RoHS

Inductor Construction

Dual

Moulded

No

COO (Country of Origin):
TW

Wurth WE-CNSW SMD Series Common Mode Chokes


Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended

Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy