Wurth Elektronik, WE-CNSW SMD, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.13 μH Dual ±25 %
- RS Stock No.:
- 144-9793
- Mfr. Part No.:
- 744231091
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
SGD2,460.00
(exc. GST)
SGD2,680.00
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 4000 | SGD1.23 | SGD2,460.00 |
| 6000 - 8000 | SGD1.184 | SGD2,368.00 |
| 10000 + | SGD1.11 | SGD2,220.00 |
*price indicative
- RS Stock No.:
- 144-9793
- Mfr. Part No.:
- 744231091
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.13μH | |
| Maximum DC Current | 370mA | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 300mΩ | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±25 % | |
| Series | WE-CNSW SMD | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, IEC 61249-2-21, JEDEC JS709B, RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Inductor Construction | Dual | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.13μH | ||
Maximum DC Current 370mA | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 300mΩ | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±25 % | ||
Series WE-CNSW SMD | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, IEC 61249-2-21, JEDEC JS709B, RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Inductor Construction Dual | ||
Moulded Yes | ||
- COO (Country of Origin):
- MY
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.13 μH Dual ±25 %
- Wurth Elektronik 0805 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.25 μH Dual ±25
- Wurth Elektronik 0805 Surface Mount Common Mode Line Filter with a Ferrite Core, 0.17 μH Dual ±25 % 370 mA
- Wurth Elektronik 0805 Surface Mount Common Mode Line Filter with a Ferrite Core, Dual ±25 % 400 mA Idc
- Wurth Elektronik 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.58 μH Dual ±25 %
- Wurth Elektronik 1206 Wirewound Surface Mount Inductor with a Ferrite Core, 0.11 μH Dual ±25 % 370 mA Idc
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1.26 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.36 μH Dual ±25
