Wurth Elektronik, WE-CNSW SMD, 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.36 μH Dual ±25

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

SGD2,418.00

(exc. GST)

SGD2,636.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 4000SGD1.209SGD2,418.00-
6000 - 8000SGD1.164SGD2,328.003%
10000 +SGD1.091SGD2,182.009%

*price indicative

RS Stock No.:
163-3242
Mfr. Part No.:
744232601
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.36μH

Product Type

Surface Mount Common Mode Line Filter

Maximum DC Current

260mA

Package/Case

1206

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

800mΩ

Minimum Operating Temperature

-40°C

Pin Count

4

Series

WE-CNSW SMD

Inductance Tolerance

±25 %

Maximum Operating Temperature

125°C

Height

1.8mm

Termination Style

Surface Mount

Depth

1.6mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Moulded

Yes

Inductor Construction

Dual

COO (Country of Origin):
MY

Wurth WE-CNSW SMD Series Common Mode Chokes


Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended

Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy