Wurth Elektronik, WE-MXGA, 5030 Unshielded Power Inductor 0.6 μH Surface Mount Power Inductors 30% 21.5 A Idc

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 tape of 5 units)*

SGD15.17

(exc. GST)

SGD16.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45SGD3.034SGD15.17-
50 - 245SGD2.67SGD13.3511%
250 - 495SGD2.398SGD11.9920%
500 +SGD1.736SGD8.6842%

*price indicative

Packaging Options:
RS Stock No.:
905-922
Mfr. Part No.:
78438450300060
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

0.6μH

Maximum DC Current

21.5A

Package/Case

5030

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

3.2mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

30%

Series

WE-MXGA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

3.1mm

Depth

5.4mm

Termination Style

SMD

Maximum Self Resonant Frequency

73MHz

Inductor Construction

Surface Mount Power Inductors

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor is designed to provide reliable inductance with minimal DC resistance, ensuring optimal performance in electronic circuits.

Inductance Value of 0.6 μH at 100 kHz and 10 mA

Rated current of 21.5 A max at a temperature rise of 40K

DC resistance of 2.8 mΩ typ, ensuring low energy loss

Self-resonant frequency of 73 MHz typ for effective signal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy