Wurth Elektronik, WE-MXGA, 5030 Unshielded Power Inductor 0.22 μH Surface Mount Power Inductors 30% 28.1 A Idc

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

SGD15.17

(exc. GST)

SGD16.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45SGD3.034SGD15.17
50 - 245SGD2.67SGD13.35
250 - 495SGD2.398SGD11.99
500 +SGD1.736SGD8.68

*price indicative

Packaging Options:
RS Stock No.:
905-920
Mfr. Part No.:
78438450300022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.22μH

Product Type

Power Inductor

Maximum DC Current

28.1A

Package/Case

5030

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

1.7mΩ

Series

WE-MXGA

Maximum Operating Temperature

125°C

Inductance Tolerance

30%

Standards/Approvals

RoHS

Termination Style

SMD

Depth

5.4mm

Height

3.1mm

Maximum Self Resonant Frequency

155MHz

Inductor Construction

Surface Mount Power Inductors

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor is a highly efficient inductive component designed for energy storage in power circuits, ensuring optimal performance and reliability under various operating conditions.

Rated current of 28.1 A with a maximum temperature rise of 40K

Self-resonant frequency of 155 MHz for enhanced signal integrity

DC resistance of 1.5 mΩ typ. and 1.7 mΩ max. ensures low power loss

Compliant with AEC-Q200 for automotive applications, guaranteeing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy