Murata, LQW15AN, 0402 Unshielded Inductor with a Ferrite Core, 15 nH Ferrite Core ±5% 460 mA Idc Q:30
- RS Stock No.:
- 886-908
- Mfr. Part No.:
- LQW15AN15NJ00D
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 unit)*
SGD0.07
(exc. GST)
SGD0.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | SGD0.07 |
*price indicative
- RS Stock No.:
- 886-908
- Mfr. Part No.:
- LQW15AN15NJ00D
- Manufacturer:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Inductor | |
| Inductance | 15nH | |
| Maximum DC Current | 460mA | |
| Package/Case | 0402 | |
| Packaging | Taping | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.16Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5% | |
| Series | LQW15AN | |
| Depth | 0.6mm | |
| Termination Style | Suitable for Reflow Soldering | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 5GHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Ferrite Core | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Inductor | ||
Inductance 15nH | ||
Maximum DC Current 460mA | ||
Package/Case 0402 | ||
Packaging Taping | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.16Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5% | ||
Series LQW15AN | ||
Depth 0.6mm | ||
Termination Style Suitable for Reflow Soldering | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 5GHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Ferrite Core | ||
Moulded No | ||
- COO (Country of Origin):
- MY
