Wurth Elektronik, WE-KI Power Inductor 4.7 nH 5 % Q:15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

SGD12.44

(exc. GST)

SGD13.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180SGD0.622SGD12.44
200 - 980SGD0.504SGD10.08
1000 - 1980SGD0.386SGD7.72
2000 +SGD0.311SGD6.22

*price indicative

Packaging Options:
RS Stock No.:
485-358
Distrelec Article No.:
304-54-782
Mfr. Part No.:
744765047A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7nH

Product Type

Power Inductor

Length

1mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

130mΩ

Inductance Tolerance

5 %

Series

WE-KI

Maximum Operating Temperature

125°C

Depth

0.55mm

Standards/Approvals

RoHS, REACH

Height

0.5mm

Maximum Self Resonant Frequency

4.77GHz

Minimum Quality Factor

15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy