Wurth Elektronik, WE-KI Power Inductor 18 μH 5 % Q:15
- RS Stock No.:
- 485-348
- Distrelec Article No.:
- 304-54-775
- Mfr. Part No.:
- 744762418A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
SGD13.16
(exc. GST)
SGD14.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | SGD0.658 | SGD13.16 |
| 200 - 980 | SGD0.533 | SGD10.66 |
| 1000 - 1980 | SGD0.408 | SGD8.16 |
| 2000 + | SGD0.33 | SGD6.60 |
*price indicative
- RS Stock No.:
- 485-348
- Distrelec Article No.:
- 304-54-775
- Mfr. Part No.:
- 744762418A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 18μH | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.5Ω | |
| Series | WE-KI | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.6mm | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 24GHz | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 18μH | ||
Length 2.5mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.5Ω | ||
Series WE-KI | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Height 1.6mm | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 24GHz | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- MY
Related links
- Wurth Elektronik, WE-KI Power Inductor 4.7 nH 5 % Q:15
- Wurth Elektronik, WE-KI Power Inductor 72 nH 5 % Q:35
- Wurth Elektronik, WE-KI Power Inductor 39 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 3.3 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 2.7 nH 5 % Q:16
- Wurth Elektronik, WE-KI Power Inductor 2.7 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 3.3 μH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 8.7 nH 5 % Q:18
