Makita LXT Cutter Battery
- RS Stock No.:
- 867-113
- Mfr. Part No.:
- UR013GZ03
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD1,008.24
(exc. GST)
SGD1,098.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,008.24 |
*price indicative
- RS Stock No.:
- 867-113
- Mfr. Part No.:
- UR013GZ03
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cutter | |
| Power Type | Battery | |
| Weight | 7.2kg | |
| Battery Voltage | 40V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 6700rpm | |
| Plug Type | Cordless | |
| Noise Level | 95.6dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cutter | ||
Power Type Battery | ||
Weight 7.2kg | ||
Battery Voltage 40V | ||
Battery Capacity 5Ah | ||
Maximum Speed 6700rpm | ||
Plug Type Cordless | ||
Noise Level 95.6dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless brush cutter offers robust cutting performance powered by a 40Vmax XGT Li-Ion battery, designed for efficient gardening and landscaping tasks.
High output power equivalent to that of a 35 cc class engine model
Features a newly added 'High-torque mode' for enhanced performance
Low noise level ensures a pleasant working environment
Brushless maintenance-free motor contributes to long life
