Makita LXT Strimmer Battery
- RS Stock No.:
- 866-753
- Mfr. Part No.:
- DUR190UZX9
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD385.82
(exc. GST)
SGD420.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD385.82 |
*price indicative
- RS Stock No.:
- 866-753
- Mfr. Part No.:
- DUR190UZX9
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Strimmer | |
| Power Type | Battery | |
| Weight | 2.6kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 6000rpm | |
| Plug Type | Cordless | |
| Noise Level | 91.6dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Strimmer | ||
Power Type Battery | ||
Weight 2.6kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 6000rpm | ||
Plug Type Cordless | ||
Noise Level 91.6dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita grass trimmer delivers exceptional performance for maintaining gardens and green spaces, equipped with Advanced technology for efficient trimming.
Low power consumption thanks to brushless motor
Automatic torque Drive Technology adjusts speed and torque during operation
Active Feedback sensing Technology stops the tool if rotation suddenly halts
Extreme Protection Technology enhances dust and water resistance
