Kern CO Y5 Series Load Cell Load Cell, Compression Measure, 1 kg

N

This image is representative of the product range

Subtotal (1 unit)*

SGD639.33

(exc. GST)

SGD696.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD639.33

*price indicative

RS Stock No.:
920-220
Mfr. Part No.:
CO 1-Y5
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CO Y5

Sensor Type

Load Cell

Terminal Type

4-Wire

Mount Type

Threaded Hole

IP Rating

IP66

Maximum DC Voltage

15V

Housing Material

Stainless Steel

Maximum Force/Load Measurement

1kg

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern tension and compression force measuring cell is crafted from stainless steel, providing robust and reliable performance for precise force measurement applications.

Load cell boasts a safe overload capacity of 200%

IP66 protection ensures resilience in various environmental conditions

Features a combined error tolerance of 0.1%, ensuring accuracy

Nominal input and output resistance are both 680 Ω for precise readings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy