- RS Stock No.:
- 770-7023
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 770-7023
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Euro Size Ventilated Containers
Robust and stackable grey polyethylene containers with ventilated sides and base. Iideal for the transport of fresh food and other goods.
Lightweight & strong
Standard Euro sizes to fit Euro pallets
Ventilatilation allows excellent drainage & airflow
Standard Euro sizes to fit Euro pallets
Ventilatilation allows excellent drainage & airflow
Specifications
Attribute | Value |
---|---|
Lid Type | Removable |
Height | 220mm |
Width | 400mm |
Depth | 600mm |
Volume Capacity | 45L |
Colour | Grey |
Box Size | Large |
Lockable | Yes |
Material | PE |
Vented | Yes |
Stackable | Yes |