Schneider Electric Lexium SD3 Series 3-Phase Stepper Motor Stepper Motor 48V, 1.7Nm Torque, 1.2 °, 57.2 mm Frame, 8 mm
- RS Stock No.:
- 759-362
- Mfr. Part No.:
- BRS368H130FBA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD1,559.00
(exc. GST)
SGD1,699.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,559.00 |
*price indicative
- RS Stock No.:
- 759-362
- Mfr. Part No.:
- BRS368H130FBA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | 3-Phase Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.2° | |
| Holding Torque | 1.7Nm | |
| Voltage | 48V | |
| Mount Type | Flange | |
| Frame Size | 57.2 mm | |
| Shaft Diameter | 8mm | |
| Current Rating | 5.8A | |
| IP Rating | IP41, IP56 | |
| Shaft Length | 21mm | |
| Number of Pole Pairs | 3 | |
| Width | 57.2mm | |
| Resistance Per Phase | 0.7Ω | |
| Length | 157mm | |
| Standards/Approvals | IEC 60072-1 | |
| Output Speed | 3000rpm | |
| Series | Lexium SD3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type 3-Phase Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.2° | ||
Holding Torque 1.7Nm | ||
Voltage 48V | ||
Mount Type Flange | ||
Frame Size 57.2 mm | ||
Shaft Diameter 8mm | ||
Current Rating 5.8A | ||
IP Rating IP41, IP56 | ||
Shaft Length 21mm | ||
Number of Pole Pairs 3 | ||
Width 57.2mm | ||
Resistance Per Phase 0.7Ω | ||
Length 157mm | ||
Standards/Approvals IEC 60072-1 | ||
Output Speed 3000rpm | ||
Series Lexium SD3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 Phase stepper motor is designed for precise motion control applications, delivering a maximum mechanical speed of 3000 rpm and a reliable holding torque of 1.7 N.m, complemented by a robust Terminal box connection.
Supply voltage limits range from 34 V DC to 48 V DC
Smooth shaft with an 8 mm diameter for seamless integration
Excellent service life of 20,000 hours for prolonged usage
Related links
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 116 x 31 mm Frame, 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 8 mm
- Schneider Electric Lexium SD3 Series Stepper Motor Stepper Motor 230V 1.2 ° 14 mm Shaft
- Schneider Electric Lexium SD3/BRS3 Series Single Shaft Stepper Motor 325V ac 116 x 38 mm Frame, 8 mm
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 141 x 60 mm Frame, 12 mm
- Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac 171 x 73 mm Frame, 14 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 8 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 8 mm
