Zarges Aluminium 6 steps Step Ladder, 1.28m platform height
- RS Stock No.:
- 930-368
- Mfr. Part No.:
- 75077
- Manufacturer:
- Zarges
N
Subtotal (1 unit)*
SGD341.22
(exc. GST)
SGD371.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD341.22 |
*price indicative
- RS Stock No.:
- 930-368
- Mfr. Part No.:
- 75077
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Step Ladder | |
| Number of Rungs | 6 | |
| Stiles Material | Aluminium | |
| Platform Height | 1.28m | |
| Weight | 7.4kg | |
| Rung Material | Steel | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Step Ladder | ||
Number of Rungs 6 | ||
Stiles Material Aluminium | ||
Platform Height 1.28m | ||
Weight 7.4kg | ||
Rung Material Steel | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Zarges lightweight aluminium ladder offers superior adaptability for traversing uneven surfaces and steps, making it an essential tool for both professional and non-professional use.
Features an integral tool tray for easy access to tools while working at height
Designed with a high safety handrail that provides added stability during use
One-handed rear height adjustment allows for quick and effortless setup
Includes oversized feet for enhanced grip and stability on various surfaces
Constructed with Durable nylon spreader straps for slip-resistant treads
Related links
- Zarges Aluminium 6 steps Step Ladder 2.43 m open length
- Zarges Aluminium 6 steps Step Ladder 1.86 m open length
- Zarges Aluminium 6 steps Step Ladder, 1.3 m open length
- Zarges Fibreglass 6 steps Step Ladder, 840mm platform height
- RS PRO Fibreglass 6 steps Step Ladder, 1.705m platform height
- FIMM Steel 6 steps Step Ladder 1.5 m open length
- RS PRO Fibreglass 6 steps Step Ladder 3.05 m open length
- RS PRO Fibreglass 6 steps Step Ladder 3.24 m open length
