RS PRO Fibreglass 6 steps Step Ladder, 1.705m platform height

N

Subtotal (1 unit)*

SGD789.25

(exc. GST)

SGD860.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD789.25

*price indicative

RS Stock No.:
889-713
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Step Ladder

Number of Rungs

6

Stiles Material

Fibreglass

Platform Height

1.705m

Weight

10.9kg

Rung Material

Aluminium

Standards/Approvals

EN131 Professional

Base Width

612mm

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO by Little Giant® MightyLite™ GRP Fibreglass Step Ladder


The RS PRO by Little Giant® MightyLite™ GRP Fibreglass Step Ladder range has been designed to deliver exceptional safety, comfort and durability for professionals working at height. Combining the trusted quality of RS PRO with the innovative ladder technology of Little Giant®, the MightyLite™ range is engineered to help reduce ladder-related injuries while improving productivity across electrical, industrial, maintenance and construction applications.

Manufactured from non-conductive GRP fibreglass, the ladder provides electrical insulation up to 30,000V, making it Ideal for environments where electrical hazards may be present. Reinforced aluminium treads provide excellent durability for intensive daily use, while the lightweight construction makes transportation, handling and storage easier without compromising strength or stability.

A key feature of the MightyLite™ range is the integrated Ground Cue® system, which provides both audible and tactile feedback when the user reaches the lowest safe step. This innovative safety feature helps improve ladder awareness during descent and supports safer working practices. The large standing platform offers increased comfort and stability when working at height, while the integrated multi-function tool tray keeps essential tools and materials close at hand, helping to improve efficiency and reduce repeated climbing.

Designed for intensive professional use, every ladder in the range features comfortable 75mm deep treads, extra-wide angled feet for maximum ground contact and a high-visibility green fibreglass construction for improved site visibility. Certified to EN131 Professional standards and rated to support loads up to 150kg, the MightyLite™ range provides a reliable solution for electricians, facilities maintenance teams, telecommunications engineers, utility contractors, HVAC installers and construction professionals.

Features and Benefits


RS PRO and Little Giant® dual-branded professional solution

Non-conductive GRP fibreglass stiles insulated up to 30,000V

Ground Cue® audible and tactile step awareness system

Large standing platform for enhanced comfort and stability

Integrated multi-function tool tray for increased productivity

Reinforced aluminium treads for durability and long service life

Comfortable 75mm deep treads

Extra-wide angled feet for maximum stability

Lightweight construction for easy transportation and handling

EN131 Professional certified

150kg maximum load capacity

Suitable for intensive professional use

Applications


Electrical installation and maintenance

Facilities management

Industrial maintenance

Construction and building services

Telecommunications

Utility contractors

HVAC installation and servicing

Property maintenance

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy