RS PRO Aluminium 6 steps Step Ladder, 1.715 m open length

N

Subtotal (1 unit)*

SGD476.40

(exc. GST)

SGD519.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD476.40

*price indicative

RS Stock No.:
889-715
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Step Ladder

Number of Rungs

6

Stiles Material

Aluminium

Open Length

1.715m

Weight

8.7kg

Rung Material

Aluminium

Standards/Approvals

EN131 Professional

Base Width

597mm

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS PRO Little Giant step ladder offers a professional A-frame solution designed for durability and safety, catering to the needs of trade and industrial users with a focus on convenience and efficiency.

Manufactured from non-conductive Hi-Viz green fibreglass for safety around electrical installations

Oversized comfort treads enhance user comfort during extended use

Robust box-section step construction ensures long-term reliability even in demanding environments

Versatile TOP cap includes four accessory ports for convenient tool organisation

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy