WA-SSTII Steel Spacer Stud, metric, inte
- RS Stock No.:
- 176-8104
- Mfr. Part No.:
- 970070321
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 7500 units)*
SGD3,045.00
(exc. GST)
SGD3,322.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 7500 - 7500 | SGD0.406 | SGD3,045.00 |
| 15000 - 30000 | SGD0.401 | SGD3,007.50 |
| 37500 - 67500 | SGD0.39 | SGD2,925.00 |
| 75000 - 142500 | SGD0.369 | SGD2,767.50 |
| 150000 + | SGD0.329 | SGD2,467.50 |
*price indicative
- RS Stock No.:
- 176-8104
- Mfr. Part No.:
- 970070321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Length | 7mm | |
| Thread Size | M3 | |
| Gender Type | Male/Female | |
| Material | Steel | |
| Body Shape | Hex | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Length 7mm | ||
Thread Size M3 | ||
Gender Type Male/Female | ||
Material Steel | ||
Body Shape Hex | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII is a 7mm steel spacer stud with gloss zinc surface, metric thread and inner thread of M3.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- WA-SSTII Steel Spacer Stud inte
- WA-SSTIE Steel Spacer Stud inte
- SPACER WA-SSTII M3x11.0 SW5.5
- SPACER WA-SSTII M2.5x10.0 SW5
- Wurth Elektronik Spacer Stud 12mm Body Male/Female
- Wurth Elektronik Spacer Stud 12mm Body Male/Female
- Schurter Spacer Stud 51mm Body Male/Female
- Schurter Spacer Stud 25mm Body Male/Female
