WA-SSTIE Steel Spacer Stud, metric, inte
- RS Stock No.:
- 176-8041
- Mfr. Part No.:
- 971270321
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 1250 units)*
SGD860.00
(exc. GST)
SGD937.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1250 - 1250 | SGD0.688 | SGD860.00 |
| 2500 - 5000 | SGD0.681 | SGD851.25 |
| 6250 - 11250 | SGD0.662 | SGD827.50 |
| 12500 - 23750 | SGD0.627 | SGD783.75 |
| 25000 + | SGD0.559 | SGD698.75 |
*price indicative
- RS Stock No.:
- 176-8041
- Mfr. Part No.:
- 971270321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Length | 27mm | |
| Thread Size | M3 | |
| Gender Type | Male/Female | |
| Material | Steel | |
| Body Shape | Hex | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Length 27mm | ||
Thread Size M3 | ||
Gender Type Male/Female | ||
Material Steel | ||
Body Shape Hex | ||
- COO (Country of Origin):
- DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
