WA-SSTIE Steel Spacer Stud, metric, inte
- RS Stock No.:
- 176-8076
- Mfr. Part No.:
- 971070151
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 5000 units)*
SGD2,335.00
(exc. GST)
SGD2,545.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 5000 - 5000 | SGD0.467 | SGD2,335.00 |
| 10000 - 20000 | SGD0.462 | SGD2,310.00 |
| 25000 - 45000 | SGD0.45 | SGD2,250.00 |
| 50000 - 95000 | SGD0.425 | SGD2,125.00 |
| 100000 + | SGD0.379 | SGD1,895.00 |
*price indicative
- RS Stock No.:
- 176-8076
- Mfr. Part No.:
- 971070151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Length | 7mm | |
| Thread Size | M2.5 | |
| Gender Type | Male/Female | |
| Material | Steel | |
| Body Shape | Hex | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Length 7mm | ||
Thread Size M2.5 | ||
Gender Type Male/Female | ||
Material Steel | ||
Body Shape Hex | ||
- COO (Country of Origin):
- DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
