Wurth Elektronik Spacer Stud, M2.5 Thread, 12mm Body, Steel, Male/Female
- RS Stock No.:
- 176-8062
- Mfr. Part No.:
- 971120151
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-8062
- Mfr. Part No.:
- 971120151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 12mm Length, Steel - 971120151
This spacer stud is a hex-shaped steel fastener designed to provide spaced, threaded connections where a combination of male and female threads is required. It is supplied with a zinc-plated finish and conforms to RoHS and REACH standards, making it suitable for assemblies requiring regulated chemical compliance. The component offers reliable thread interfaces and a Compact form factor for confined mounting environments.
Features and Benefits:
• M2.5 threads deliver secure fastening for small fastener systems
• Hex geometry allows efficient torque application with tools
• Zinc-plated surface reduces risk of surface degradation
• Male/female arrangement enables stacked or bridged assemblies
• 5mm outside diameter ensures consistent seating in recesses
• Hex geometry allows efficient torque application with tools
• Zinc-plated surface reduces risk of surface degradation
• Male/female arrangement enables stacked or bridged assemblies
• 5mm outside diameter ensures consistent seating in recesses
Applications
• Suitable for Compact electronic stacking assemblies
• Used with panel standoffs in confined spaces
• Ideal for securing small mechanical subassemblies
• Can be used for insulation separation in modular builds
• Used with panel standoffs in confined spaces
• Ideal for securing small mechanical subassemblies
• Can be used for insulation separation in modular builds
What thread sizes are provided on the fastener?
It contains M2.5 threaded interfaces on both ends.
How long is the overall component?
The overall length measures 12mm.
What is the exposed stud length for engagement?
The stud projects 6mm for thread engagement.
What is the across-flat size for tool engagement?
The hex across-flats measures 5mm.
Related links
- Wurth Elektronik Spacer Stud 12mm Body Male/Female
- Wurth Elektronik Spacer Stud 16mm Body Male/Female
- Wurth Elektronik Spacer Stud 17mm Body Male/Female
- Wurth Elektronik Spacer Stud 16mm Body Male/Female
- Wurth Elektronik Spacer Stud M2.5 Steel
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 Brass
- Wurth Elektronik Spacer Stud M2.5 Brass
