Phoenix Contact PH 2 Series Cable Housing
- RS Stock No.:
- 208-7701
- Mfr. Part No.:
- 3209714
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
SGD164.85
(exc. GST)
SGD179.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | SGD3.297 | SGD164.85 |
*price indicative
- RS Stock No.:
- 208-7701
- Mfr. Part No.:
- 3209714
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Housing | |
| Material | Polyamide | |
| Series | PH 2 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Housing | ||
Material Polyamide | ||
Series PH 2 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix cable housing which is made up of the PA material and grey in colour.
Number of Position 4
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PH 2 Series Cable Housing
- Phoenix Contact PH 1.5/S/12 Series Cable Housing
- Phoenix Contact PH Series Cable Housing
- Phoenix Contact PH 1.5/S/3 Series Cable Housing
- Phoenix Contact PH 1.5/S/4 Series Cable Housing
- Phoenix Contact PH 1.5/S/15 Series Cable Housing
- Phoenix Contact PH 1.5/S/7 Series Cable Housing
- Phoenix Contact PH Series Cable Housing for Use with Compact Power Connector
