Phoenix Contact PH Series Cable Housing
- RS Stock No.:
- 201-5129
- Mfr. Part No.:
- 3209772
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
SGD57.02
(exc. GST)
SGD62.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | SGD5.702 | SGD57.02 |
*price indicative
- RS Stock No.:
- 201-5129
- Mfr. Part No.:
- 3209772
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Housing | |
| Material | Polyamide | |
| Series | PH | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Housing | ||
Material Polyamide | ||
Series PH | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix contact cable housing has 57.2 mm pitch. It has 11 numbers of positions and it is available in grey colour.
According to UL 94 flammability rating is V0
PA is used as in insulating material
Width is 57.2 mm, length is 19.9 mm and height is 36.8 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PH Series Cable Housing
- Phoenix Contact PH Series Cable Housing for Use with Compact Power Connector
- Phoenix Contact PH 1.5/S/7 Series Cable Housing
- Phoenix Contact PH 2 Series Cable Housing
- Phoenix Contact PH 1.5/S/15 Series Cable Housing
- Phoenix Contact PH 1.5/S/12 Series Cable Housing
- Phoenix Contact PH 1.5/S/3 Series Cable Housing
- Phoenix Contact PH 1.5/S/4 Series Cable Housing
