Steffen 06 25 Series Terminal Block, 1-Way, 2.5mm² Wire, 24A Plug-In
- RS Stock No.:
- 879-249
- Mfr. Part No.:
- 06 2529 100
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-249
- Mfr. Part No.:
- 06 2529 100
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Terminal Block | |
| Number of Ways | 1 | |
| Current | 24A | |
| Wire Size | 2.5mm² | |
| Mount Type | Wire | |
| Material | Plastic | |
| Voltage | 400V | |
| Series | 06 25 | |
| Colour | White | |
| Cable CSA | 2.5mm² | |
| Gender | Female | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 60°C | |
| Enclosed | Yes | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Terminal Block | ||
Number of Ways 1 | ||
Current 24A | ||
Wire Size 2.5mm² | ||
Mount Type Wire | ||
Material Plastic | ||
Voltage 400V | ||
Series 06 25 | ||
Colour White | ||
Cable CSA 2.5mm² | ||
Gender Female | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 60°C | ||
Enclosed Yes | ||
- COO (Country of Origin):
- DE
The Steffen Terminal Block is a high-quality connection solution for conductor types up to 2.5 mm², Ideal for use in various electrical applications.
Designed for wire cross-sections between 0.5 and 2.5 mm²
Accommodates up to two connection points
Rated for a nominal current of 24 A and voltage of 400 V
Crafted from durable, halogen-free plastic in a white finish
Related links
- Steffen 06 25 Series Terminal Block 2.5mm² Wire, 24A Plug-In
- Legrand Terminal Strip 2.5mm² Wire, 24A Screw
- CAMDENBOSS Terminal Strip 2.5mm² Wire, 24A Screw
- RS PRO CPP Series Terminal Strip 2.5mm² Wire, 24A Screw
- RS PRO Non-Fused Terminal Block 2.5mm² Wire, 24A Screw
- CAMDENBOSS CT/B Series PCB Terminal Block 2.5mm² Wire, 24A Clamp
- RS PRO COE Series Non-Fused Terminal Block 2.5mm² Wire, 24A Screw
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
