Steffen 06 25 Series Terminal Block, 1-Way, 2.5mm² Wire, 24A Plug-In
- RS Stock No.:
- 879-248
- Mfr. Part No.:
- 06 2528 100
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-248
- Mfr. Part No.:
- 06 2528 100
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Terminal Block | |
| Number of Ways | 1 | |
| Current | 24A | |
| Wire Size | 2.5mm² | |
| Mount Type | Wire | |
| Material | Plastic | |
| Voltage | 400V | |
| Series | 06 25 | |
| Cable CSA | 2.5mm² | |
| Colour | Grey | |
| Termination Type | Plug-In | |
| Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Enclosed | Yes | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Terminal Block | ||
Number of Ways 1 | ||
Current 24A | ||
Wire Size 2.5mm² | ||
Mount Type Wire | ||
Material Plastic | ||
Voltage 400V | ||
Series 06 25 | ||
Cable CSA 2.5mm² | ||
Colour Grey | ||
Termination Type Plug-In | ||
Gender Female | ||
Maximum Operating Temperature 60°C | ||
Enclosed Yes | ||
- COO (Country of Origin):
- CH
The Steffen 1-pole lever Terminal Block provides secure and efficient connections for conductor sizes ranging from 0.5 to 2.5mm². Ideal for various indoor applications, it's designed for reliability and ease of use.
Houses a single connection point for streamlined wiring
Constructed from Durable grey plastic for longevity
Rated for a nominal current up to 24 A and voltage up to 400 V
Halogen-free design ensures safer usage in sensitive environments
Related links
- Steffen 06 25 Series Terminal Block 2.5mm² Wire, 24A Plug-In
- Legrand Terminal Strip 2.5mm² Wire, 24A Screw
- CAMDENBOSS Terminal Strip 2.5mm² Wire, 24A Screw
- RS PRO CPP Series Terminal Strip 2.5mm² Wire, 24A Screw
- RS PRO Non-Fused Terminal Block 2.5mm² Wire, 24A Screw
- CAMDENBOSS CT/B Series PCB Terminal Block 2.5mm² Wire, 24A Clamp
- RS PRO COE Series Non-Fused Terminal Block 2.5mm² Wire, 24A Screw
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
