Kern Spring Balance, 100 Resolution, 100g Weight Capacity Metric

N

Subtotal (1 unit)*

SGD159.33

(exc. GST)

SGD173.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD159.33

*price indicative

RS Stock No.:
920-466
Mfr. Part No.:
287-106
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Resolution

100

Product Type

Spring Balance

Weighing Capacity

100g

Imperial/Metric

Metric

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CH
The Kern spring balance is a precision instrument designed for accurate mechanical weight and force measurements, ensuring reliability in a Compact size suitable for various measurements.

Weighing capacity of 100 g ensures versatile usage

Readability of 1 g allows for accurate measurements

Dimensions of 225x12.5x12.5 mm make it Compact and easy to handle

Constructed with a plastic housing for durability and a stainless-steel load hook for strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy