Kern Spring Balance, 70 Resolution, 35kg Weight Capacity Metric
- RS Stock No.:
- 863-419
- Mfr. Part No.:
- 285-352
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD524.62
(exc. GST)
SGD571.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD524.62 |
*price indicative
- RS Stock No.:
- 863-419
- Mfr. Part No.:
- 285-352
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Spring Balance | |
| Resolution | 70 | |
| Weighing Capacity | 35kg | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Spring Balance | ||
Resolution 70 | ||
Weighing Capacity 35kg | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balance is a precise, mechanical weighing device housed in robust aluminium, designed for ease of use with a g/kg readout, perfect for measuring force.
Weighing capacity of up to 35 kg ensures suitability for various tasks
Readability of 0.5 kg allows for accurate measurements
Constructed from Durable aluminium, providing long-lasting reliability
Length once loaded measures up to 460 mm, accommodating a range of forces
Related links
- Kern Spring Balance 5kg Weight Capacity Metric
- Kern Spring Balance 50kg Weight Capacity Metric
- Kern Spring Balance 10kg Weight Capacity Metric
- Kern Spring Balance 20kg Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 1N Weight Capacity Metric
- Kern Spring Balance 50g Weight Capacity Metric
- Kern Spring Balance 500g Weight Capacity Metric
