Kern Spring Balance, 0.5 N Resolution, 50N Weight Capacity Metric

N

Subtotal (1 unit)*

SGD495.46

(exc. GST)

SGD540.05

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD495.46

*price indicative

RS Stock No.:
863-411
Mfr. Part No.:
283-483
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Spring Balance

Weighing Capacity

50N

Resolution

0.5 N

Imperial/Metric

Metric

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CH
The Kern Spring Balance is mechanical force gauge designed for high precision pull measurements in labs and quality control. Its robust aluminium body ensures lifelong durability in any testing environment.

Measuring range of up to 50 N, Ideal for various force applications

Readability of 0.5 N, providing clear, precise measurements

Robust aluminium housing for durability and long-lasting performance

Compact dimensions of 370x32x32 mm, making it easy to handle and store

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy