Kern Spring Balance, 120 Resolution, 600g Weight Capacity Metric
- RS Stock No.:
- 863-399
- Mfr. Part No.:
- 281-451
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD252.58
(exc. GST)
SGD275.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD252.58 |
*price indicative
- RS Stock No.:
- 863-399
- Mfr. Part No.:
- 281-451
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 600g | |
| Product Type | Spring Balance | |
| Resolution | 120 | |
| Imperial/Metric | Metric | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 600g | ||
Product Type Spring Balance | ||
Resolution 120 | ||
Imperial/Metric Metric | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern spring balance provides precise measurement in a robust aluminium housing, designed specifically for accurate g/kg readouts in various settings.
Weighing capacity of up to 600 g even under demanding conditions
Readability of 5 g ensures precise measurement results
Accommodates a tolerance of just 0.3% of maximum capacity
Compact design with dimensions of 225x12x12 mm for ease of handling
Related links
- Kern Spring Balance 60g Weight Capacity Metric
- Kern Spring Balance 30g Weight Capacity Metric
- Kern Spring Balance 2.5kg Weight Capacity Metric
- Kern Spring Balance 1kg Weight Capacity Metric
- Kern Spring Balance 300g Weight Capacity Metric
- Kern Spring Balance 100g Weight Capacity Metric
- Kern Spring Balance 10g Weight Capacity Metric
- Kern Spring Balance 1N Weight Capacity Metric
