CRC 500 ml Black Fluorescent Spray Paint
- RS Stock No.:
- 174-249
- Distrelec Article No.:
- 303-08-454
- Mfr. Part No.:
- 10164
- Manufacturer:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD12.67
(exc. GST)
SGD13.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD12.67 |
| 10 - 19 | SGD11.89 |
| 20 + | SGD11.38 |
*price indicative
- RS Stock No.:
- 174-249
- Distrelec Article No.:
- 303-08-454
- Mfr. Part No.:
- 10164
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Wood, Sand, Concrete, Plastic, Metal, Asphalt, Natural & Artificial Stone | |
| Colour | Black | |
| Finish | Fluorescent | |
| Base Material | Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 500 ml | |
| Trade Name | MARKER PAINT | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Wood, Sand, Concrete, Plastic, Metal, Asphalt, Natural & Artificial Stone | ||
Colour Black | ||
Finish Fluorescent | ||
Base Material Water | ||
Standards/Approvals EN 374 | ||
Package Size 500 ml | ||
Trade Name MARKER PAINT | ||
- COO (Country of Origin):
- ES
CRC Spray Paint, 500ml Can size, Black - 10164
This spray paint is ideal for creating temporary markings across various surfaces. The CRC Marker Paint offers a 500 ml can of high-quality black fluorescent paint. It provides quick-drying, vibrant colour visibility for a broad range of industrial and outdoor applications.
Features & Benefits
• Fast-drying formulation ensures quick application and usability
• High-visibility fluorescent pigment remains bright and vibrant
• Easy to apply with a specially designed cap for effortless use
• Thixotropic properties allow application on vertical and overhead surfaces
• 360° valve enables use in all positions, enhancing convenience
• Good adhesion and coverage even on challenging surfaces
Applications
• Used for marking in public engineering projects such as road construction
• Suitable for topographic indications in mining and oil drilling industries
• Effectively marks installations of electrical and gas supplies
• Ideal for use in sports events and public gatherings
• Utilised in geological studies for temporary signposting
How quickly does the paint dry, and what conditions affect this?
It dries to the touch within 5 minutes and becomes fully dry in 10 minutes, though application in temperatures above -10°C and relative humidity below 85% is advised for optimal results.
Can this paint be used on both dry and humid surfaces?
Yes, it can be applied on humid substrates, making it versatile for various weather conditions.
What types of substrates can it be applied to?
This paint adheres well to diverse materials including asphalt, concrete, wood, metals, and plastics.
Is it safe to use around electrical equipment?
It is recommended to avoid use on energised equipment to ensure safety during application.
Related links
- CRC 500 ml Violet Fluorescent Spray Paint
- CRC 500 ml Black Satin Spray Paint
- CRC 500 ml Black RAL 6024 Green Satin Spray Paint
- CRC 500 ml Red Satin Spray Paint
- CRC 500 ml Blue Satin Spray Paint
- CRC 400 ml Black RAL 9005 Black Satin Spray Paint
- CRC 400 ml Black RAL 9005 Black Gloss Spray Paint
- CRC 400 ml Black RAL 9005 Black Matt Spray Paint
