CRC 400 ml Black RAL 9005 Black Gloss Spray Paint
- RS Stock No.:
- 173-842
- Mfr. Part No.:
- 31063
- Manufacturer:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-842
- Mfr. Part No.:
- 31063
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Wood, Metal | |
| Colour | Black | |
| RAL Code | Black RAL 9005 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | AFNOR A603, NFX 08-100 to 105 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Wood, Metal | ||
Colour Black | ||
RAL Code Black RAL 9005 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals AFNOR A603, NFX 08-100 to 105 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
ACRYL RAL marking paint
Anti-rust acrylic paint.
High-quality, quick-drying, glossy acrylic paint.
May be used both indoors and outdoors on metal, wood, plastic surfaces, etc.
This range covers all your needs for applications in industry, DIY, etc.
Available in RAL, high temperature, metallic, primary and chromed colours.
Standards
NFX 08-100 → 105, AFNOR A603
Related links
- CRC 400 ml Black RAL 9005 Black Satin Spray Paint
- CRC 400 ml Black RAL 9005 Black Matt Spray Paint
- CRC 400 ml White RAL 9016 White Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- CRC 400 ml RAL 1015 Beige Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
- CRC 400 ml RAL 5012 Blue Gloss Spray Paint
