LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- RS Stock No.:
- 895-924
- Mfr. Part No.:
- 4099854620232
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD710.55
(exc. GST)
SGD774.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD710.55 |
*price indicative
- RS Stock No.:
- 895-924
- Mfr. Part No.:
- 4099854620232
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Downlight | |
| Sub Type | Light | |
| Lamp Type | Fluorescent Lamp | |
| Luminous Flux | 3600lm | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Diameter | 215mm | |
| Power | 30W | |
| IP Rating | IP20 | |
| Luminous Efficacy | 120Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Length | 59mm | |
| Standards/Approvals | CE | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Series | 40998546 | |
| Dimmable | Yes | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Downlight | ||
Sub Type Light | ||
Lamp Type Fluorescent Lamp | ||
Luminous Flux 3600lm | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Diameter 215mm | ||
Power 30W | ||
IP Rating IP20 | ||
Luminous Efficacy 120Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Length 59mm | ||
Standards/Approvals CE | ||
Colour White | ||
Colour Temperature 3000K | ||
Series 40998546 | ||
Dimmable Yes | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The LEDVANCE downlight fixture offers a modern lighting solution tailored for recessed applications. It features high efficacy and versatility, ensuring effective illumination with contemporary styling suitable for various interior settings.
Highly efficient luminaire with up to 120 lm/W efficiency for energy savings
IoT-ready technology supporting Zigbee for Advanced control options
Aluminium construction with opal diffuser for a sleek and robust design
Long lifespan of up to 70,000 hours at L80/B10 for reduced maintenance
Related links
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Fluorescent Lamp Downlight 215 mm 61 mm 61mm 220V, 240 V 25 W
- LEDVANCE Fluorescent Lamp Downlight 225 mm 23 mm 23mm 240V 22 W
- LEDVANCE Fluorescent Lamp Flat Downlight with External Driver and Aluminium Housing 192 mm 23 mm 23mm 240V 17 W
- LEDVANCE Fluorescent Lamp Recessed 225 mm 23 mm 23mm 240V 22 W
