Sylvania LED Spotlight 90 mm 85 mm 9mm 240V 4.5 W

Subtotal (1 unit)*

SGD79.48

(exc. GST)

SGD86.63

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36 unit(s), ready to ship from another location
Units
Per unit
1 +SGD79.48

*price indicative

RS Stock No.:
622-297
Mfr. Part No.:
5737
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Sub Type

Spotlight

Product Type

Spotlight

Luminous Flux

345lm

Housing Material

Polycarbonate

Voltage

240V

Diameter

90mm

IP Rating

IP20

Luminous Efficacy

77Lm/W

Power

4.5W

Minimum Operating Temperature

-10°C

Lifespan

15000h

Maximum Operating Temperature

40°C

Standards/Approvals

CE, UKCA

Width

9mm

Length

103mm

Depth

85mm

Colour

Black

Colour Temperature

3000K

Cutout Size

75mm

Dimmable

No

Series

SYLSPOT KIT ROUND

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania Recessed spotlight kit includes a RefLED GU10 LED spotlight lamp (Ø50mm) with Class II certification. It offers a lumen output of 345lm and a focused 36° beam angle, perfect for precise illumination. With a low power consumption of just 4.5W, it delivers an impressive efficacy of 77 lm/W, providing both energy efficiency and bright, reliable light.

IP20 degree of protection

Polycarbonate body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy