Sylvania LED Spotlight 90 mm 85 mm 240V 4.5 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
622-298
Mfr. Part No.:
5740
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Sub Type

Spotlight

Product Type

Spotlight

Lamp Type

LED

Luminous Flux

345lm

Voltage

240V

Housing Material

Polycarbonate

Diameter

90mm

IP Rating

IP20

Power

4.5W

Luminous Efficacy

77Lm/W

Minimum Operating Temperature

-10°C

Housing Finish

Black

Lifespan

15000h

Maximum Operating Temperature

40°C

Colour Temperature

3000K

Length

90mm

Depth

85mm

Standards/Approvals

UKCA, CE

Colour

Warm White

Series

SYLSPOT

Cutout Size

76mm

Dimmable

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania Recessed spotlight kit includes a RefLED GU10 LED spotlight lamp (Ø50mm) with Class II certification. It offers a lumen output of 345lm and a focused 36° beam angle, perfect for precise illumination. With a low power consumption of just 4.5W, it delivers an impressive efficacy of 77 lm/W, providing both energy efficiency and bright, reliable light.

IP20 degree of protection

Polycarbonate body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy