RS PRO Butt Splice Connector, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 866-315
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 200 units)*
SGD24.61
(exc. GST)
SGD26.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Limited stock
- Plus 4 left, shipping from 16 November 2026
- Plus 5 left, shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD24.61 | SGD0.123 |
*price indicative
- RS Stock No.:
- 866-315
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 24.5mm | |
| Diameter | 4.3mm | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.5mm² | |
| Colour | Red | |
| Insulation Material | PVC | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 24.5mm | ||
Diameter 4.3mm | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.5mm² | ||
Colour Red | ||
Insulation Material PVC | ||
Series RS PRO | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals ROHS | ||
The RS PRO Butt Crimp is PVC insulated connectors designed for securely joining wires end-to-end, ensuring reliable electrical performance in various applications.
Manufactured from high-conductivity copper with tin plating for corrosion resistance
Seamless barrel design guarantees strong mechanical retention and maximum current flow
Precision-engineered wire-stop positions conductors for consistent and secure crimps
Suitable for use in automotive, marine, industrial, and household wiring

