RS PRO Butt Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 866-313
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 50 units)*
SGD22.14
(exc. GST)
SGD24.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD22.14 | SGD0.443 |
*price indicative
- RS Stock No.:
- 866-313
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 36mm | |
| Minimum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 5.7mm | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Insulation | Insulated | |
| Colour | Blue | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 36mm | ||
Minimum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 5.7mm | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Insulation Insulated | ||
Colour Blue | ||
Series RS PRO | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals ROHS | ||
The RS PRO heat shrink butt crimp connectors ensure robust and waterproof wire-to-wire connections, making them essential for demanding electrical applications.
Designed for secure, high-reliability connections in automotive, marine, and industrial settings
Made from high-conductivity copper and tin-plated for corrosion resistance
Heat-shrink insulation forms a tight environmental seal against moisture and mechanical stress
Funnel-shaped entry simplifies wire installation and enhances assembly efficiency

