NEMIQ, SC Splicing Splice Connector, Green, Insulated 14 AWG
- RS Stock No.:
- 837-700
- Mfr. Part No.:
- SC-4 0525-S
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
SGD25.42
(exc. GST)
SGD27.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD25.42 | SGD0.508 |
*price indicative
- RS Stock No.:
- 837-700
- Mfr. Part No.:
- SC-4 0525-S
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Splicing | |
| Overall Length | 25mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Green | |
| Series | SC | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Splicing | ||
Overall Length 25mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Green | ||
Series SC | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq Series SC Splice Connector, Green, Insulated - SC-4 0525-S
This splice connector provides a Compact means of joining conductors in electrical installations. It is designed for repeated use with lever-style terminations and accommodates a range of conductor sizes, making it suitable for routine wiring tasks where a secure insulated joint is required. The product is intended for environments requiring recognised safety and chemical registrations.
Features and Benefits:
• Accepts 14AWG maximum for higher current capacity
• Supports 20AWG minimum for fine conductor compatibility
• Insulated body reduces accidental contact risk
• Lever termination enables tool-free connection action
• 4mm diameter contact profile for consistent engagement
• Supports 20AWG minimum for fine conductor compatibility
• Insulated body reduces accidental contact risk
• Lever termination enables tool-free connection action
• 4mm diameter contact profile for consistent engagement
Applications
• Suitable for domestic wiring repairs and alterations
• Ideal for lighting circuit connections in ceilings
• Used with control panels for quick wire changes
• Can be used for temporary site wiring arrangements
• Ideal for lighting circuit connections in ceilings
• Used with control panels for quick wire changes
• Can be used for temporary site wiring arrangements
What approvals indicate chemical and safety compliance?
It carries CE, REACh, RoHS, TUV and UKCA approvals which denote conformity with relevant European and UK standards.
How does the lever termination affect installation speed?
The lever-style termination allows conductors to be secured without tools, reducing installation time and simplifying repetitive connections.
Which conductor types does it accept?
It is suitable for both solid and stranded wires within the specified 20 to 14AWG range.
What physical sizing should installers allow for in confined spaces?
Allowance should be MADE for its overall length of 25 mm when planning placement.
