TE Connectivity, 55824 Butt Splice, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 797-380
- Mfr. Part No.:
- 55824-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 100 units)*
SGD284.34
(exc. GST)
SGD309.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD284.34 | SGD2.843 |
*price indicative
- RS Stock No.:
- 797-380
- Mfr. Part No.:
- 55824-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Splice Type | Butt | |
| Overall Length | 40.79mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 4.32mm | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.9mm² | |
| Insulation | Insulated | |
| Colour | Red | |
| Contact Dimensions | 4.32 mm barrel ID | |
| Insulation Material | Polyolefin | |
| Series | 55824 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Splice Type Butt | ||
Overall Length 40.79mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 4.32mm | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.9mm² | ||
Insulation Insulated | ||
Colour Red | ||
Contact Dimensions 4.32 mm barrel ID | ||
Insulation Material Polyolefin | ||
Series 55824 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity butt splice is designed to connect 22 – 18 AWG wires seamlessly. Its primary function is to provide a reliable, insulated splice for varied wire sizes, ensuring strong, long-lasting connections.
Fully insulated design guarantees safety and durability
Sealable feature enhances moisture protection and reliability
Compatible with discrete wire types of stranded configuration
Lightweight at 1.016 g for easy handling and installation
Perfectly accommodates wire insulation diameter of 4.32 mm
