TE Connectivity, TERMI FOIL Connector, Stainless Steel, Uninsulated, Tin
- RS Stock No.:
- 797-367
- Mfr. Part No.:
- 276959-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 200 units)*
SGD552.86
(exc. GST)
SGD602.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD552.86 | SGD2.764 |
*price indicative
- RS Stock No.:
- 797-367
- Mfr. Part No.:
- 276959-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Overall Length | 1mm | |
| Diameter | 265μm | |
| Insulation | Uninsulated | |
| Colour | Stainless Steel | |
| Series | TERMI FOIL | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Overall Length 1mm | ||
Diameter 265μm | ||
Insulation Uninsulated | ||
Colour Stainless Steel | ||
Series TERMI FOIL | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Foil Terminal is a high-quality Terminal is designed for connecting foil conductors with precision. Its robust tin plating ensures reliable performance for various applications in electrical systems.
Foil Terminal type designed specifically for tap connections
Max accepts foil thickness of .79 mm [ .031 in ] for versatile usage
Offering tin plating material for enhanced conductivity
Packaged in boxes of 1000 for convenient bulk handling
Compliant with EU RoHS and ELV directives for environmental safety
Related links
- TE Connectivity Grey Tin 14 AWG
- TE Connectivity Uninsulated 14 AWG
- TE Connectivity Uninsulated 10 AWG
- TE Connectivity Silver, Uninsulated 10 AWG
- TE Connectivity Termi-Point Series Male Crimp Terminal Crimp, 24 AWG Max
- TE Connectivity Termi-Point Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Termi-Point Series Male Crimp Terminal 20 AWG Max
- TE Connectivity TERMI-BLOK Series Plug 5 mm Pitch 796641-7
