Molex, 19199 Butt Splice Connector, Silver, Uninsulated, Tin 14 AWG

Subtotal (1 bag of 200 units)*

SGD380.32

(exc. GST)

SGD414.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD380.32SGD1.902

*price indicative

RS Stock No.:
684-279
Mfr. Part No.:
19199-0009
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Splice Type

Butt

Product Type

Splice Connector

Minimum Wire Size AWG

16AWG

Diameter

4.32mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Colour

Silver

Series

19199

Contact Material

Tin

Contact Plating

Tin

Standards/Approvals

CSA, IPC 1752A Class D, IEC-62474, IPC 1752A Class C, REACH, UL, RoHS

COO (Country of Origin):
US
The Molex Butt window splice connector is expertly designed for merging 16-14 AWG wires, providing a reliable and efficient solution for various electrical connections. This product is ideal for applications where a strong, insulated joint is necessary, enabling seamless integration in your projects. Its robust construction utilizes a closed barrel design, ensuring that the splice maintains performance integrity even under demanding conditions. The component is crafted from high-quality materials, ensuring durability and compliance with industry standards. As an obsolete item in the splices category, this connector stands out with its proven history of quality and reliability for engineers and hobbyists alike, making it a valuable addition to your electronic toolkit.

Operable within a temperature range of -55° to +105°C, catering to diverse environmental conditions

Low-halogen material aligns with modern safety standards, making it a responsible choice for electronic projects

Lightweight at 1.528 grams, facilitating easy installation and handling during assembly

Complies with EU RoHS, assuring environmental compliance and safety in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy