TE Connectivity, RAYCHEM Butt Splice Connector, Blue, Insulated, Tin 16 AWG

Subtotal (1 pack of 80 units)*

SGD478.50

(exc. GST)

SGD521.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD478.50SGD5.981

*price indicative

RS Stock No.:
680-021
Mfr. Part No.:
603503-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Overall Length

43mm

Diameter

4.7mm

Minimum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Colour

Blue

Insulation Material

Nylon

Series

RAYCHEM

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
US
The TE Connectivity Butt Splice is a fully insulated and sealable connector designed for secure wire splicing in harsh environments. It supports wire sizes from 16 to 14 AWG or 1.25 to 2 mm², making it suitable for automotive, marine, and industrial applications. With a copper barrel and extended 43 mm length, it ensures strong electrical performance and moisture protection.

Supports wire sizes from 1.25 to 2 mm²

Sealable insulation for enhanced environmental resistance

Copper construction with 43 mm length for reliable conductivity and strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy