TE Connectivity, PLASTI-GRIP Butt Connector, Red, Insulated, Tin 16 AWG

Subtotal (1 pack of 300 units)*

SGD412.83

(exc. GST)

SGD449.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD412.83SGD1.376

*price indicative

RS Stock No.:
678-234
Mfr. Part No.:
8-34070-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Connector

Overall Length

27.33mm

Diameter

3.56mm

Minimum Wire Size AWG

22AWG

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Colour

Red

Insulation Material

PVC

Contact Length

27.33mm

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity butt splice designed to facilitate secure and efficient electrical connections between discrete wires ranging from 22 to 16 AWG. This product showcases a fully insulated vinyl construction that ensures optimal performance while maintaining safety standards. Ideal for use in various applications, it features serrated copper design for enhanced conductivity and reliability. With an operational voltage of 600 V, this butt splice supports a wire insulation diameter range of 3.56 mm, allowing for versatile connectivity options. Its Compact length of 27.33 mm ensures ease of installation in space restricted environments, making it an essential choice for professionals in the electrical industry seeking dependability.

Serrated design enhances grip for improved contact reliability

Constructed from Durable vinyl and copper materials for long lasting performance

Compatible with solid and stranded discrete wire types offering versatility

Insulation support retention type ensures a secure fit and reliability

Lightweight at just 1 g facilitating easier handling and installation

Packaged in quantities of 100 providing ample supply for large projects

Fully insulated for comprehensive protection and safety in operation

Meets EU RoHS and ELV compliance standards ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy