Molex Splice Connector 14 AWG
- RS Stock No.:
- 534-527
- Mfr. Part No.:
- 191640050
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD9.79
(exc. GST)
SGD10.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 88 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | SGD9.79 | SGD1.958 |
| 5 - 9 | SGD9.01 | SGD1.802 |
| 10 + | SGD8.13 | SGD1.626 |
*price indicative
- RS Stock No.:
- 534-527
- Mfr. Part No.:
- 191640050
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
