NEMIQ, C13 Splice Connector, Brown
- RS Stock No.:
- 350-259
- Distrelec Article No.:
- 301-80-541
- Mfr. Part No.:
- C 13-11
- Manufacturer:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD11.38
(exc. GST)
SGD12.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD11.38 |
| 10 - 24 | SGD10.48 |
| 25 + | SGD9.23 |
*price indicative
- RS Stock No.:
- 350-259
- Distrelec Article No.:
- 301-80-541
- Mfr. Part No.:
- C 13-11
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 25mm | |
| Colour | Brown | |
| Contact Dimensions | 22 x 25 x 35mm | |
| Series | C13 | |
| Contact Material | Copper | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 25mm | ||
Colour Brown | ||
Contact Dimensions 22 x 25 x 35mm | ||
Series C13 | ||
Contact Material Copper | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SE
The NEMIQ Branching sleeves, also known as C-sleeves, are designed for reliable connections with both stranded and single-stranded conductors. These sleeves are crafted from 99.9% pure copper, ensuring excellent conductivity and durability.
Smooth surface protection
CE Approved
RoHS compliant
