TE Connectivity 6204 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 7.75 mm Tab Size 14 AWG to
- RS Stock No.:
- 796-582
- Mfr. Part No.:
- 62049-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
SGD476.75
(exc. GST)
SGD519.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD476.75 | SGD0.238 |
*price indicative
- RS Stock No.:
- 796-582
- Mfr. Part No.:
- 62049-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 6.35 x 7.75 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 19.58mm | |
| Series | 6204 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 6.35 x 7.75 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 14AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 19.58mm | ||
Series 6204 | ||
- COO (Country of Origin):
- US
The TE Connectivity High performance Terminal connector facilitates reliable electrical connections in various applications, ensuring effective power distribution and enhancing device performance in both insulated and uninsulated setups.
Complies with RoHS requirements for safer environmental impact
Constructed from resilient polyamide material for durability
Designed to mate with tabs of 6.3 mm size for versatile connectivity
Offers locking functionality to ensure secure connections in dynamic applications
Related links
- TE Connectivity 6225 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 14 AWG to
- TE Connectivity 6198 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 22 AWG to
- TE Connectivity 6227 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity 6210 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.61 mm Tab Size 14 AWG
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
