TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.61 mm Tab Size 14 AWG

Subtotal (1 reel of 4000 units)*

SGD797.18

(exc. GST)

SGD868.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD797.18SGD0.199

*price indicative

RS Stock No.:
787-019
Mfr. Part No.:
170342-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Width

6.35mm

Tab Size

6.35 x 0.61 mm

Tab Thickness

610μm

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

14AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU RoHS Directive 2011/65/EU

Overall Length

19.6mm

Series

FASTON

COO (Country of Origin):
CN
The TE Connectivity Quick disconnect receptacle designed for uninsulated applications, accommodating wire sizes from 20 to 14 AWG. It offers a reliable connection with a 6.35mm tab width, making it Ideal for various electrical setups.

Supports wire sizes ranging from .51 to 2.08 mm²

Constructed from brass with tin plating for durability

Features a straight Terminal orientation for easy integration

Operates effectively within a temperature range of -40 to 110 °C

Packaged conveniently in quantities of 4000 for high-volume use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy